This thermal breaker is a 1-pole device with a current rating of 3A and a DC rated voltage of 50V. It is designed for panel mount applications and has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The breaker is approved to IEC and EN standards and is available in a panel mount package type.
E-T-A 3130-F110-P7T1-W02Q-3A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 3A |
| Height | 33mm |
| Lead Free | Contains Lead |
| Length | 36.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Series | 3130 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3130-F110-P7T1-W02Q-3A to view detailed technical specifications.
No datasheet is available for this part.
