The E-T-A 3130-F110-P7T1-W02Q-8S0022-1A is a thermal rocker circuit breaker with a current rating of 1A and a DC rated voltage of 50V. It is designed for panel mount applications and has a voltage rating of 250V AC. The breaker is part of the 3130-F series and is suitable for general use.
E-T-A 3130-F110-P7T1-W02Q-8S0022-1A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 1A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 3130-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3130-F110-P7T1-W02Q-8S0022-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.