This thermal rocker switch features a blade terminal design, snap fit to panel mounting, and a current rating of 5A. It has a voltage rating of 415VAC and operates within a temperature range of -30 to 60 degrees Celsius. The switch has a single pole and three terminals, with an actuator type of rocker.
E-T-A 3130-F110-P7T1-W14QR7-5A technical specifications.
| Terminal Design | Blade |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 3 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 415VAC |
| Current Rating | 5A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Cage Code | 3D8G0 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3130-F110-P7T1-W14QR7-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.