The 3130-F110P7T1-W02Q-14A is a thermal circuit breaker with a voltage rating of 240VAC, 415VAC, or 50VDC and a current rating of 14A. It features a rocker actuator type and is designed for panel mounting with quick connect terminals. The breaker operates within a temperature range of -30°C to 60°C.
E-T-A 3130-F110P7T1-W02Q-14A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|415VAC|50VDC |
| Current Rating | 14A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3130-F110P7T1-W02Q-14A to view detailed technical specifications.
No datasheet is available for this part.