The E-T-A 3130-F110P7T1-W02Q-20A is a thermal circuit breaker with a voltage rating of 415VAC and a current rating of 20A. It features a rocker actuator type and a blade terminal design. The device is designed for snap fit to panel mounting and has a temperature range of -30 to 60 degrees Celsius. It is suitable for general use in circuit protection applications.
E-T-A 3130-F110P7T1-W02Q-20A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 415VAC |
| Current Rating | 20A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Blade |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 3 |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3130-F110P7T1-W02Q-20A to view detailed technical specifications.
No datasheet is available for this part.