This thermal circuit breaker is rated for 415VAC and 5A, with a rocker-type actuator. It features a blade terminal design and is mounted via snap fit to a panel. The device operates within a temperature range of -30°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 415VAC |
| Current Rating | 5A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Blade |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 3 |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |