CIR BRKR THRM 14A 250VAC 50VDC
E-T-A 3130-F120-P7T1-W02Q-14A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 14A |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3130 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3130-F120-P7T1-W02Q-14A to view detailed technical specifications.
No datasheet is available for this part.