Circuit Breaker Thermal 2Pole 0.3A 240VAC/415VAC/50VDC
E-T-A 3130-F120P7T1-W02Q-0.3A technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|415VAC|50VDC |
| Current Rating | 0.3A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3130-F120P7T1-W02Q-0.3A to view detailed technical specifications.
No datasheet is available for this part.