The 3130-F120P7T1-W02Q-16A is a thermal circuit breaker with a voltage rating of 240VAC or 415VAC, and a current rating of 16A. It features a rocker actuator type and a quick connect terminal design. The device is designed for panel mount applications and has a temperature range of -30 to 60 degrees Celsius. The circuit breaker has 4 terminals and is manufactured by E-T-A.
Checking distributor stock and pricing after the page loads.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|415VAC|50VDC |
| Current Rating | 16A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |