
The 3130-F150-P7T1-W01Q-10A is a 2-pole thermal circuit breaker with a current rating of 10A. It is designed for panel mount applications and can handle a maximum voltage of 250V AC. The breaker has a DC rated voltage of 50V. The device is part of the 3130 series and is available in packs of 10 units.
E-T-A 3130-F150-P7T1-W01Q-10A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3130 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3130-F150-P7T1-W01Q-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
