CIR BRKR THRM 15A 250VAC 32VDC
Checking distributor stock and pricing after the page loads.
| Breaker Type | Thermal |
| Current Rating | 15A |
| Illumination Color | Yellow |
| Mount | Flanges |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 3131 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |