Circuit Breaker Thermal Magnetic 2Pole 6A 240VAC/65VDC
Checking distributor stock and pricing after the page loads.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|65VDC |
| Current Rating | 6A |
| Actuator Type | Press to Reset |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |