This 240VAC thermal magnetic circuit breaker features a 12A current rating and a push button actuator. It operates within a temperature range of -30°C to 60°C. The breaker has a quick connect terminal design and is mounted on a panel. It is designed for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
E-T-A 3500-P10-Si-12A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|65VDC |
| Current Rating | 12A |
| Actuator Type | Push Button |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |