
CIR BRKR 15A 250VAC 65VDC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push to Reset |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 3600 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |