
Circuit Breaker Thermal Magnetic 1Pole 125A 240VAC/415VAC/110VDC
E-T-A 410-K-2-02-125A technical specifications.
| Actuator Type | Lever |
| Current Rating | 125A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 410 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 410-K-2-02-125A to view detailed technical specifications.
No datasheet is available for this part.