This 110V DC rated circuit breaker features a lever actuator type and a current rating of 100A. It is designed for mounting on DIN rail and is not RoHS compliant. The breaker is part of the 410 series and has a voltage rating of 240V AC.
E-T-A 410-K-2-02-SI-100A technical specifications.
| Actuator Type | Lever |
| Current Rating | 100A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 410 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 410-K-2-02-SI-100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.