This general purpose circuit breaker features a lever actuator and is rated for 40A. It is designed for DIN rail mounting and has a voltage rating of 240V AC and 110V DC. The breaker is not RoHS compliant.
E-T-A 410-K-2-02-SI-40A technical specifications.
| Actuator Type | Lever |
| Current Rating | 40A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 410 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 410-K-2-02-SI-40A to view detailed technical specifications.
No datasheet is available for this part.