
This thermal circuit breaker features a push-pull plunger actuator and is rated for 2A at 115V AC. It has a maximum operating temperature of 75°C and a minimum operating temperature of -55°C. The breaker is approved to EN standards and is suitable for panel and chassis mounting via screw termination.
Sign in to ask questions about the E-T-A 412-K14-LN2-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 412-K14-LN2-2A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | EN |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 412 |
| Termination | Screw |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 412-K14-LN2-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.