This thermal circuit breaker features a push-pull plunger actuator and a current rating of 15A. It is designed for panel mount applications and has a voltage rating of 115V AC. The breaker is part of the 412 series and has a DC rated voltage of 28V.
Sign in to ask questions about the E-T-A 412-K54-FN2-15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 412-K54-FN2-15A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 412 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 412-K54-FN2-15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.