Circuit Breaker; Thermal; 1 Pole; Push/Pull; Screw Terminal; 115VAC; 28VDC; 2A
E-T-A 4120-G111-K1M1-A1S0ZN-2A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | 4120 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 4120-G111-K1M1-A1S0ZN-2A to view detailed technical specifications.
No datasheet is available for this part.
