This thermal circuit breaker features a 50A current rating and 115VAC voltage rating, with a DC rated voltage of 28V. It is a single-pole device with a panel mount configuration. The breaker type is thermal, with a push-pull plunger actuator. It is designed for general use and meets unspecified compliance standards.
E-T-A 413-K54-FN1-50A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 50A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 413 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 413-K54-FN1-50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.