This thermal circuit breaker features a push-pull plunger actuator and a current rating of 30A. It is designed for panel mount applications and has a voltage rating of 115V AC and 28V DC. The breaker is part of the 413 series and is suitable for general use.
Sign in to ask questions about the E-T-A 413-K54-FN2-30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 413-K54-FN2-30A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 413 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 413-K54-FN2-30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.