E-T-A 4130-G211-K4M1 70A technical specifications.
| Current Rating | 70A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 4130 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 4130-G211-K4M1 70A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.