The 4220-T110-K0M1-H000-A-20A is a thermal magnetic circuit breaker with a voltage rating of 240VAC or 415VAC and a current rating of 20A. It features a toggle actuator and is designed for DIN rail mounting with screw terminals. The breaker operates within a temperature range of -30°C to 60°C and is suitable for general use.
E-T-A 4220-T110-K0M1-H000-A-20A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|415VAC|60VDC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 4220-T110-K0M1-H000-A-20A to view detailed technical specifications.
No datasheet is available for this part.