The 4220-T110-K0M1-H121-A-25A-V is a thermal magnetic circuit breaker with a current rating of 25A and a voltage rating of 277V AC. It features a lever actuator and screw termination. The breaker is approved for use in UL and IEC environments. It is designed for DIN rail mounting and has a single pole configuration.
E-T-A 4220-T110-K0M1-H121-A-25A-V technical specifications.
| Actuator Type | Lever |
| Approvals | UL, IEC |
| Breaker Type | Thermal Magnetic |
| Current Rating | 25A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | 4220-T |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 4220-T110-K0M1-H121-A-25A-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.