Sign in to ask questions about the E-T-A 447-K-H-FN-125A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 447-K-H-FN-125A technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 125A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 447 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 447-K-H-FN-125A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.