E-T-A 452-2-K34-FN2-100A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 28VDC |
| Current Rating | 100A |
| Actuator Type | Push Button |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 75°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 452-2-K34-FN2-100A to view detailed technical specifications.
No datasheet is available for this part.