Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
E T-A
452-K14-LN2-260019-125A
Datasheet
E-T-A
452-K14-LN2-260019-125A
Not Recommended for New Design
CIR BRKR THRM-MAG 125A 28VDC
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
CIR BRKR THRM-MAG 125A 28VDC
Current Rating
125A
Mounting
Chassis Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Push-Pull Plunger
Current Rating
125A
Mount
Chassis Mount
Number of Poles
1
Package Quantity
1
Series
452
DC Rated Voltage
28V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account