Circuit Breaker Thermal Magnetic 1Pole 50A 28VDC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 50A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 452 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |