This 115V thermal circuit breaker features a 1.5A current rating and is designed for panel mount applications. It has a single pole configuration and is rated for a DC voltage of 28V. The breaker type is thermal, utilizing a push-pull plunger actuator. It is part of the 482 series from E-T-A.
E-T-A 482-G212-K1M1-A1S0-1.5A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 1.5A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 482 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 482-G212-K1M1-A1S0-1.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.