The E-T-A 483-G733-J1M1-M6S5ZN-10A is a thermal circuit breaker with a current rating of 10A and a voltage rating of 115V AC. It features a push-pull plunger actuator and a panel mount configuration. The breaker is designed for general use and has a DC rated voltage of 28V. It is a single-pole device with a package quantity of one.
E-T-A 483-G733-J1M1-M6S5ZN-10A technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 483 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 483-G733-J1M1-M6S5ZN-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.