Circuit Breaker Magnetic/Hydraulic Magnetic 1Pole 0.05A 240VAC
E-T-A 8340-T-1-1-0-K1-K2-K-L-H2-2-6-0.05A technical specifications.
| Type | Magnetic|Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 0.05A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 8340-T-1-1-0-K1-K2-K-L-H2-2-6-0.05A to view detailed technical specifications.
No datasheet is available for this part.