Circuit Breaker Magnetic/Hydraulic Magnetic 1Pole 50A 80VDC
E-T-A 8340-T-1-1-0-K1-M1-A-L-H2-2-6-50A technical specifications.
| Type | Magnetic|Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 50A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 8340-T-1-1-0-K1-M1-A-L-H2-2-6-50A to view detailed technical specifications.
No datasheet is available for this part.