This 240VAC circuit breaker features a toggle actuator and a current rating of 0.05A. It has a 2-pole design and is mounted on a DIN rail. The operating temperature range is -40°C to 85°C. The terminals are screw designed for secure connections.
E-T-A 8340-T-1-2-0-K1-K2-A-N-H1-3-6-0.05A technical specifications.
| Type | Magnetic|Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 0.05A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 8340-T-1-2-0-K1-K2-A-N-H1-3-6-0.05A to view detailed technical specifications.
No datasheet is available for this part.