The 8340-T-1-3-0-K1-K2-K-N-H2-2-6-0.05A circuit breaker is a hydraulic magnetic type with a 3-pole design, rated for 240VAC and 0.05A. It features a toggle actuator and screw terminals. The device is designed for DIN rail mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
E-T-A 8340-T-1-3-0-K1-K2-K-N-H2-2-6-0.05A technical specifications.
| Type | Magnetic|Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 0.05A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 8340-T-1-3-0-K1-K2-K-N-H2-2-6-0.05A to view detailed technical specifications.
No datasheet is available for this part.