
CIR BRKR MAG-HYDR 125A LEVER
E-T-A 8345-C03A-U3M0-DB1A1B-125A technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 125A |
| Height | 48mm |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 8345 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 80V |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.