MAGNETIC AND HYDRAULIC-MAGNETIC CIRCUIT BREAKER
E-T-A 8345-C1 1A U3 K1-D B1 B4 B -60A technical specifications.
| Mounting | Stud Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 8345-C1 1A U3 K1-D B1 B4 B -60A to view detailed technical specifications.
No datasheet is available for this part.