The 8345-F23B-U3M2-DB1B1B-60A is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 277VAC or 480VAC, and 80VDC. It features a toggle actuator and a screw terminal design. The device is rated for 60A and has a stud mount design with 6 terminals. It operates within a temperature range of -40°C to 85°C.
E-T-A 8345-F23B-U3M2-DB1B1B-60A technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC|80VDC |
| Current Rating | 60A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 277|480V |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.