
The 9001-075 current sensor from E-T-A is a Hall effect device capable of sensing up to 75A. It features an open collector output and a response time of 1us. The sensor is designed for operation over a temperature range of -40°C to 125°C and has a maximum supply current of 10mA. It is available in a through hole package and is suitable for use in a variety of applications, including AC and DC current measurement.
Sign in to ask questions about the E-T-A 9001-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 9001-075 technical specifications.
| Current Sensing | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output | Open Collector |
| Packaging | Bulk |
| Response Time | 1us |
| Series | 9001 |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 9001-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.