
The 9001-150 current sensor from E-T-A is a Hall effect device with a maximum operating temperature range of -40°C to 125°C. It can sense up to 150A and has a response time of 1us. The sensor is available in bulk packaging and is designed for through hole mounting. The output is open collector, and the maximum supply current is 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 9001-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Sensing | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output | Open Collector |
| Packaging | Bulk |
| Response Time | 1us |
| Series | 9001 |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 9001-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
