E-T-A BWM24SX-U technical specifications.
| Current - Output 1 | 700mA |
| Height | 50mm |
| Length | 125mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A BWM24SX-U to view detailed technical specifications.
No datasheet is available for this part.