
Desktop AC Adapters 150W 12V 12A 188.5 x 104.5 x 60mm
E-T-A DTE150-1212FWX-F-W technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 1.5A |
| Efficiency | 80% |
| Number of Outputs | 2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A DTE150-1212FWX-F-W to view detailed technical specifications.
No datasheet is available for this part.