E-T-A ESX10TA100DC 24 V1 A technical specifications.
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 3 |
| Type | Electronic |
| Voltage Rating | 24VDC |
| Current Rating | 1A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 3D8G0 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A ESX10TA100DC 24 V1 A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.