Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A ESX10TA100DC 24 V2 A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 3 |
| Type | Electronic |
| Voltage Rating | 24VDC |
| Current Rating | 2A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 3D8G0 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A ESX10TA100DC 24 V2 A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.