Isolated DC/DC Converters 3W 8-32V TO 5V .5A
E-T-A OBQ05SC1224 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Series | OBQ |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.