Isolated DC/DC Converters 3W 4.5-16V TO 24V
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 130mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Series | OBQ |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |