E-T-A SVB15SC24 technical specifications.
| Current - Output 1 | 3.4A |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 31W |
| Series | SVB-SC24 |
| Voltage - Output 1 | 9.2V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A SVB15SC24 to view detailed technical specifications.
No datasheet is available for this part.