The E-T-A TD-035 is a 35A Hall effect current sensor with a response time of 1us. It is available in a module package and can be mounted through a hole or on a PCB. The sensor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply current of 10mA and is designed for use in current sensing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 35A |
| Current Sensing | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output | Open Collector |
| Output Type | Voltage |
| Packaging | Bulk |
| Response Time | 1us |
| Series | TD |
| Termination | SMD/SMT |
| RoHS | Compliant |