The TD-045 current sensor from E-T-A is a Hall effect device with a maximum operating current of 45A. It features an open collector output and a response time of 1us. The sensor is available in a module package and is suitable for through hole mounting. The operating temperature range is from -40°C to 125°C, and the maximum supply current is 10mA.
E-T-A TD-045 technical specifications.
| Package/Case | Module |
| Current Sensing | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output | Open Collector |
| Packaging | Bulk |
| Response Time | 1us |
| Series | TD |
| RoHS | Compliant |
No datasheet is available for this part.