Sign in to ask questions about the E-T-A TD-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A TD-055 technical specifications.
| Package/Case | Module |
| Current Sensing | 55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output | Open Collector |
| Packaging | Bulk |
| Response Time | 1us |
| Series | TD |
| RoHS | Compliant |
Download the complete datasheet for E-T-A TD-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.